4847
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4847

DigiKey Part Number
1528-4847-ND
Manufacturer
Manufacturer Product Number
4847
Description
LED COB GREEN LINEAR STRIP
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) - Green Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Chip On Board (COB)
Color
Green
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
9V ~ 12V
Lumens/Watt @ Current - Test
-
Current - Max
800mA
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.