
4627 | |
|---|---|
DigiKey Part Number | 1528-4627-ND |
Manufacturer | |
Manufacturer Product Number | 4627 |
Description | H3LIS331 ULTRA HIGH RANGE TRIPLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | H3LIS331 Accelerometer Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part H3LIS331 |
Manufacturer Adafruit Industries LLC | Contents Board(s), Header(s) |
Packaging Bulk | Suggested Programming Environment Arduino, CircuitPython |
Part Status Active | Interconnect System STEMMA QT (DUELink/Qwiic) |
Platform Qwiic, STEMMA QT | Note Header(s) Not Installed |
Type Sensor | Base Product Number |
Function Accelerometer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.13000 | $205.13 |


