cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3308

DigiKey Part Number
1528-3308-ND
Manufacturer
Manufacturer Product Number
3308
Description
ILLUMINATED TOGGLE SWITCH WITH C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC/DC)
Voltage Rating - AC
12 V
Voltage Rating - DC
12 V
Actuator Type
Standard Round
Actuator Length
19.90mm
Illumination
Illuminated
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
3 VDC
Termination Style
Quick Connect
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
-
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 85°C
Actuator Material
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.43000$32.43
Manufacturers Standard Package