
4400 | |
---|---|
DigiKey Part Number | 1528-4400-ND |
Manufacturer | |
Manufacturer Product Number | 4400 |
Description | EDGEBADGE MCU TENSORFLOW LITE |
Customer Reference | |
Detailed Description | ATSAMD51 EdgeBadge SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | ATSAMD51 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Feather | |
Suggested Programming Environment | TensorFlow Lite | |
Note | - |