
4354 | |
---|---|
DigiKey Part Number | 1528-4354-ND |
Manufacturer | |
Manufacturer Product Number | 4354 |
Description | PERMA-PROTO 40-PIN RASPBERRY PI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole Protoboard Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | Header(s) Not Installed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.28000 | $65.28 |