



4344 | |
---|---|
DigiKey Part Number | 1528-4344-ND |
Manufacturer | |
Manufacturer Product Number | 4344 |
Description | MSA301 TRIPLE AXIS ACCELEROMETER |
Customer Reference | |
Detailed Description | MSA301 Accelerometer Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Qwiic, STEMMA QT | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | MSA301 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Header(s) Not Installed |