4340 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Seeed Technology Co., Ltd
In Stock: 0
Unit Price: $98.57667
Case Metal, Aluminum Black Hand Held 3.346" L x 2.165" W (85.00mm x 55.00mm) X 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4340

DigiKey Part Number
1528-4340-ND
Manufacturer
Manufacturer Product Number
4340
Description
CASE ALUM BLK 3.346"LX2.165"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Case Metal, Aluminum Black Hand Held 3.346" L x 2.165" W (85.00mm x 55.00mm) X 0.984" (25.00mm)
Datasheet
 Datasheet
EDA/CAD Models
4340 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 4
Size / Dimension
3.346" L x 2.165" W (85.00mm x 55.00mm)
Height
0.984" (25.00mm)
Area (L x W)
7.25in² (46.8cm²)
Design
Hand Held
Material
Metal, Aluminum
Color
Black
Features
Heat Sink
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$205.13000$205.13
Manufacturers Standard Package