
4287 | |
|---|---|
DigiKey Part Number | 1528-4287-ND |
Manufacturer | |
Manufacturer Product Number | 4287 |
Description | 3.5MM / 1.1MM TO 5.5MM / 2.1MM D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector 2.1mm ID (0.083") To 1.3mm ID (0.051") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Male | |
Convert From (Adapter End) | 2.1mm ID (0.083") | |
Convert To (Adapter End) | 1.3mm ID (0.051") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | - | |
Body Material | - | |
Body Finish | - | |
Insulation Color | Black | |
Features | - | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Actual Diameter | 2.1 x 5.5mm, 1.3 x 3.6mm | |
Contact Material - Plating | Bronze | |
Housing Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |





