
4258 | |
---|---|
DigiKey Part Number | 1528-4258-ND |
Manufacturer | |
Manufacturer Product Number | 4258 |
Description | LPS35HW WATER RESISTANT PRESSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LPS35HW - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | 260 ~ 1260 hPa | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | LPS35HW | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.90000 | $102.90 |