cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4148

DigiKey Part Number
1528-2886-ND
Manufacturer
Manufacturer Product Number
4148
Description
CABLE A PLUG TO MCR B PLUG 6.56'
Customer Reference
Detailed Description
Cable A Male to Micro B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
6.56' (2.00m)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Shielded
Color
Pink/Purple
Features
-
Obsolete
This product is no longer manufactured.