
4042 | |
---|---|
DigiKey Part Number | 1528-4042-ND |
Manufacturer | |
Manufacturer Product Number | 4042 |
Description | LED GREEN/RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.4V Green, 2.1V Red Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 18.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V Green, 2.1V Red | |
Current - Test | 25mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - | |
Size / Dimension | 18.00mm Dia | |
Height (Max) | 10.80mm | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.41000 | $14.41 |