
3978 | |
|---|---|
DigiKey Part Number | 1528-2729-ND |
Manufacturer | |
Manufacturer Product Number | 3978 |
Description | SENSOR OPTICAL 35-550CM ANALOG |
Customer Reference | |
Detailed Description | Optical Sensor 11.81" ~ 472.44" (30 ~ 1200cm) Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 11.81" ~ 472.44" (30 ~ 1200cm) | |
Output Type | Analog | |
Voltage - Supply | 5V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 60°C |

