
CAA572C0G2J204J640LH | |
---|---|
DigiKey Part Number | 445-180360-2-ND - Tape & Reel (TR) 445-180360-1-ND - Cut Tape (CT) 445-180360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572C0G2J204J640LH |
Description | CAP CER 0.2UF 630V C0G/NP0 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±5% 630V Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CAA572C0G2J204J640LH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.220" W (6.10mm x 5.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.48000 | $79.48 |
10 | $60.25200 | $602.52 |
50 | $52.57180 | $2,628.59 |
100 | $50.25130 | $5,025.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $47.55708 | $19,022.83 |
800 | $46.20299 | $36,962.39 |
1,200 | $45.52438 | $54,629.26 |