
3861 | |
|---|---|
DigiKey Part Number | 1528-2655-ND |
Manufacturer | |
Manufacturer Product Number | 3861 |
Description | LED ENG BLUE LINEAR STRIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Blue Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Adafruit Industries LLC | Configuration Linear Light Strip, Flexible |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 12V |
Part Status Active | Features IP65 |
Type LED Engine | Size / Dimension 1000.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.69000 | $114.69 |

