

3697 | |
---|---|
DigiKey Part Number | 1528-2578-ND |
Manufacturer | |
Manufacturer Product Number | 3697 |
Description | ABABOX006 CIRCUITPYTHON |
Customer Reference | |
Detailed Description | Circuit Playground Express MCU Arduino IDE, Circuit Python, Microsoft MakeCode Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE, Circuit Python, Microsoft MakeCode | |
Utilized IC / Part | ATSAMD21 | |
Included MCU/MPU Board(s) | Circuit Playground Express |