

3644 | |
---|---|
DigiKey Part Number | 1528-2482-ND |
Manufacturer | |
Manufacturer Product Number | 3644 |
Description | ADABOX005-BREAK FOR PI |
Customer Reference | |
Detailed Description | Raspberry Pi Zero Game Kit Raspberry Pi pHAT Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | Game Kit | |
Interconnect System | Raspberry Pi pHAT | |
Suggested Programming Environment | - | |
Utilized IC / Part | BCM2835 | |
Included MCU/MPU Board(s) | Raspberry Pi Zero |