



3590 | |
---|---|
DigiKey Part Number | 1528-2394-ND |
Manufacturer | |
Manufacturer Product Number | 3590 |
Description | DAY OF THE GEEK SOLDERING BADGE |
Customer Reference | |
Detailed Description | Through Hole Practice Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Solder | |
Main Purpose | Through Hole Practice | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |