
3379 | |
|---|---|
DigiKey Part Number | 1528-2133-ND |
Manufacturer | |
Manufacturer Product Number | 3379 |
Description | FEATHER 32U4 BLUEFRUIT MALE HDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATmega32U4, nRF51822 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATmega32U4, nRF51822 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $262.68000 | $262.68 |

