



3321 | |
---|---|
DigiKey Part Number | 1528-2646-ND |
Manufacturer | |
Manufacturer Product Number | 3321 |
Description | MINI COLOR TFT WITH JOYSTICK FEA |
Customer Reference | |
Detailed Description | LCD 0.96" Display Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Platform | Feather | |
Type | Display | |
Function | LCD 0.96" | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | Feather | |
Note | Header(s) Not Installed | |
Primary Attributes | 160x80 | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number | - |