3129
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3129

DigiKey Part Number
1528-3129-ND
Manufacturer
Manufacturer Product Number
3129
Description
0.54" 4-DIGIT 14-SEGMENT GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
HT16K33 14-Segment 4-Digit Display Feather, Qwiic, STEMMA QT Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bag
Part Status
Active
Platform
Feather, Qwiic, STEMMA QT
Type
Display
Function
14-Segment 4-Digit
Utilized IC / Part
HT16K33
Contents
Board(s), Header(s), Accessories
Suggested Programming Environment
Arduino, CircuitPython
Interconnect System
Feather, Qwiic, STEMMA QT
Note
Assembly Required
Primary Attributes
Green
Secondary Attributes
I2C Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$114.84000$114.84
Manufacturers Standard Package