2616
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2616
2616
2616
2616

2616

DigiKey Part Number
1528-2049-ND
Manufacturer
Manufacturer Product Number
2616
Description
TOUCHSCREEN TFT 320X240 3.2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ILI9341, STMPE610 LCD Touchscreen 2.8" Display Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Display
Function
LCD Touchscreen 2.8"
Utilized IC / Part
ILI9341, STMPE610
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Raspberry Pi HAT (40 pin)
Note
-
Primary Attributes
320x240 QVGA, Resistive Touch
Secondary Attributes
SPI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$370.03000$370.03
Manufacturers Standard Package