
2612 | |
---|---|
DigiKey Part Number | 1528-1534-ND |
Manufacturer | |
Manufacturer Product Number | 2612 |
Description | ADDRESS LED MATRIX SERIAL RGB |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 64 (8 x 8) LED Matrix Serial (Shift Register) Red, Green, Blue (RGB) 80mm L x 80mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Matrix | |
Number of LEDs | 64 (8 x 8) | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | SK6812 or WS2812 | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 80mm L x 80mm W |