
2510 | |
---|---|
DigiKey Part Number | 1528-2510AD-ND |
Manufacturer | |
Manufacturer Product Number | 2510 |
Description | POCKET PIGRRL PACK GAME EMULATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi Model A+, Raspberry Pi Model A, Raspberry Pi Model B Game Kit Raspberry Pi HAT (26 pin) Project Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Game Kit | |
Interconnect System | Raspberry Pi HAT (26 pin) | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | Raspberry Pi Model A+, Raspberry Pi Model A, Raspberry Pi Model B |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $391.02000 | $391.02 |