
2475 | |
---|---|
DigiKey Part Number | 1528-2032-ND |
Manufacturer | |
Manufacturer Product Number | 2475 |
Description | FILAMENT PLA 0.07" 600G |
Customer Reference | |
Detailed Description | 3D Printing Filament PLA (Polylactide) 0.070" (1.75mm) 1.323 lb (600.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Filament Material | PLA (Polylactide) | |
Color | - | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.323 lb (600.0 g) | |
Tensile Strength | - | |
Density | - | |
Operating Temperature | 195°C ~ 220°C | |
Features | Bamboo Fill |