2466 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 21
Unit Price: $143.88000
Datasheet

Similar


Adafruit Industries LLC
In Stock: 827
Unit Price: $122.91000
Datasheet
ATmega328 METRO AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega328 METRO AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Adafruit Metro M0 Express Board | Digi-Key Daily

2466

DigiKey Part Number
1528-1213-ND
Manufacturer
Manufacturer Product Number
2466
Description
METRO ATMEGA328 NO HDR EVAL BRD
Customer Reference
Detailed Description
ATmega328 METRO AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega328
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes