
2424 | |
|---|---|
DigiKey Part Number | 1528-2424AD-ND |
Manufacturer | |
Manufacturer Product Number | 2424 |
Description | AUTOMOTIVE GAUGE STEPPER MOTOR |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 17 600 Step |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | - | |
Steps per Revolution | 600.0 | |
Step Angle | 315° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | - | |
Size / Dimension | Round - 1.299" Dia (33.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | PC Pin | |
Operating Temperature | - | |
Coil Resistance | 260 Ohms | |
Features | - | |
Rotor Inertia | - | |
Approval Agency | - |











