
2359 | |
|---|---|
DigiKey Part Number | 2359-ND |
Manufacturer | |
Manufacturer Product Number | 2359 |
Description | CASE PC SMOKE 2.9"LX2.5"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Case Polycarbonate (PC) Smoke Hand Held, Cover Included 2.900" L x 2.500" W (73.66mm x 63.50mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi A+ | |
Size / Dimension | 2.900" L x 2.500" W (73.66mm x 63.50mm) | |
Height | 1.000" (25.40mm) | |
Design | Hand Held, Cover Included | |
Material | Polycarbonate (PC) | |
Color | Smoke | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.14000 | $57.14 |

