
2163 | |
---|---|
DigiKey Part Number | 1528-2163-ND |
Manufacturer | |
Manufacturer Product Number | 2163 |
Description | SOLDERING IRON 50W 120V |
Customer Reference | |
Detailed Description | Iron 50W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Iron | |
Tip Temperature | 392°F ~ 932°F (200°C ~ 500°C) | |
Tip Type | Included, Not Specified | |
Workstand | Included, Not Specified | |
Tip Diameter | - | |
Power (Watts) | 50W | |
Features | Adjustable Temperature, Ceramic Heating Element | |
Voltage - Input | 120V | |
Includes | - | |
Input Connector | NEMA 5-15P | |
Region Utilized | North America | |
For Use With/Related Products | - |