


2097 | |
---|---|
DigiKey Part Number | 1528-1425-ND |
Manufacturer | |
Manufacturer Product Number | 2097 |
Description | TOUCHSCRN TFT PITFT 480X320 3.5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HX8357, STMPE610 LCD Touchscreen 3.5" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | LCD Touchscreen 3.5" | |
Utilized IC / Part | HX8357, STMPE610 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (26 pin) | |
Note | - | |
Primary Attributes | 480x320 HVGA, Resistive Touch | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $370.03000 | $370.03 |