
2014 | |
---|---|
DigiKey Part Number | 2014AD-ND |
Manufacturer | |
Manufacturer Product Number | 2014 |
Description | TRIPLE OUTPUT 195W POWER SUPPLY |
Customer Reference | |
Detailed Description | 0 ~ 5VDC, 0 ~ 30VDC, 0 ~ 30VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output 195W Features Programmable, RS232 and USB Interface |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 240VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 5VDC, 0 ~ 30VDC, 0 ~ 30VDC | |
Current - Output | 0 ~ 3A, 0 ~ 3A, 0 ~ 3A | |
Display Type | Digital | |
Number of Characters | - | |
Size / Dimension | 16.457" L x 9.409" W x 6.181" H (418mm x 239mm x 157mm) | |
Features | Programmable, RS232 and USB Interface | |
Power (Watts) | 195W | |
Accuracy - Voltmeter; Ammeter | 0.05% + 10mV; 0.2% + 10mA | |
Voltage Regulation - Line | 0.01% + 2mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.01% + 250µA | |
Current Regulation - Load | 0.01% + 250µA | |
Ripple | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,379.35000 | $5,379.35 |