200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200

DigiKey Part Number
1528-200-ND
Manufacturer
Manufacturer Product Number
200
Description
MONOCRYSTALN SOLAR CELL 2.27W 7V
Customer Reference
Detailed Description
Monocrystalline Solar Cell 2.27 W 7 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Power (Watts) - Max
2.27 W
Current @ Pmpp
330 mA
Voltage @ Pmpp
6 V
Type
Monocrystalline
Voltage - Open Circuit
7 V
Operating Temperature
-
Package / Case
-
Size / Dimension
4.400" L x 5.340" W x 0.380" H (111.86mm x 135.83mm x 9.82mm)
0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.