
1958 | |
---|---|
DigiKey Part Number | 1528-1204-ND |
Manufacturer | |
Manufacturer Product Number | 1958 |
Description | KIT FM XMITTER RDS/RBDS SI4713 |
Customer Reference | |
Detailed Description | Si4713 - Transmitter 76MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | 76MHz ~ 108MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4713 | |
Note | - |