
1859 | |
---|---|
DigiKey Part Number | 1528-1955-ND |
Manufacturer | |
Manufacturer Product Number | 1859 |
Description | RF ANT 850MHZ/900MHZ WHIP STR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 5 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.402" (61.00mm) | |
Applications | GSM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.98000 | $48.98 |