
1780 | |
---|---|
DigiKey Part Number | 1528-2220-ND |
Manufacturer | |
Manufacturer Product Number | 1780 |
Description | AUDIO ADAPTER BOARD FOR TEENSY 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SGTL5000 Audio Interface Audio Teensy Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Teensy | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | SGTL5000 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.65000 | $146.65 |