
FH28K-30S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH28K-30S-0.5SHTR-ND - Tape & Reel (TR) 26-FH28K-30S-0.5SHCT-ND - Cut Tape (CT) 26-FH28K-30S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28K-30S-0.5SH |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28K-30S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $8.85500 | $88.55 |
| 25 | $8.30360 | $207.59 |
| 50 | $7.90580 | $395.29 |
| 100 | $7.52760 | $752.76 |
| 250 | $7.05568 | $1,763.92 |
| 500 | $6.71878 | $3,359.39 |
| 1,000 | $6.39797 | $6,397.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.13606 | $14,272.12 |
| 4,000 | $6.79563 | $27,182.52 |
| 6,000 | $6.60415 | $39,624.90 |
| 10,000 | $6.37059 | $63,705.90 |


