
1536 | |
|---|---|
DigiKey Part Number | 1528-1536-ND |
Manufacturer | |
Manufacturer Product Number | 1536 |
Description | BUZZER 5V - BREADBOARD FRIENDLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 V 15mA 4kHz 85dB Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 8V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB | |
Current - Supply | 15mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |




