
LFCG-180+ | |
---|---|
DigiKey Part Number | 3157-LFCG-180+TR-ND - Tape & Reel (TR) 3157-LFCG-180+CT-ND - Cut Tape (CT) 3157-LFCG-180+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-180+ |
Description | LTCC SMT LPF, DC - 180 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 260MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 180MHz Bandwidth 1.6dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 260MHz (Cutoff) | |
Bandwidth | 180MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.042" (1.08mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.74000 | $112.74 |
20 | $55.01350 | $1,100.27 |
50 | $52.71460 | $2,635.73 |
100 | $49.26600 | $4,926.60 |
200 | $44.74995 | $8,949.99 |
500 | $40.23390 | $20,116.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $33.58307 | $33,583.07 |
2,000 | $32.22818 | $64,456.36 |