
1413 | |
---|---|
DigiKey Part Number | 1528-1018-ND |
Manufacturer | |
Manufacturer Product Number | 1413 |
Description | ADXL377 3 AXIS 200G BREAKOUT BRD |
Customer Reference | |
Detailed Description | ADXL377 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±200g | |
Interface | Analog | |
Sensitivity | 6.5 mV/g | |
Voltage - Supply | 3.3V ~ 5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ADXL377 | |
Note | - |