
1318 | |
|---|---|
DigiKey Part Number | 1528-1939-ND |
Manufacturer | |
Manufacturer Product Number | 1318 |
Description | CBL A PLUG-MCR B PLUG R/A 4.69' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 1.1, USB 2.0 Cable A Male to Micro B Male, Right Angle 4.69' (1.43m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 1.1, USB 2.0 |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 4.69' (1.43m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.70000 | $40.70 |

