
1079 | |
---|---|
DigiKey Part Number | 1528-1079-ND |
Manufacturer | |
Manufacturer Product Number | 1079 |
Description | MINIATURE ULTRA-BRIGHT 8X8 WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Cathode White 3.2V 0.79" L x 0.79" W x 0.23" H (20.00mm x 20.00mm x 5.90mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 90mcd | |
Internal Connection | Common Cathode | |
Size / Dimension | 0.79" L x 0.79" W x 0.23" H (20.00mm x 20.00mm x 5.90mm) | |
Color | White | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Interface | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.58000 | $61.58 |