
1031 | |
---|---|
DigiKey Part Number | 1528-2637-ND |
Manufacturer | |
Manufacturer Product Number | 1031 |
Description | SENSOR OPTICAL 10-1200CM ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 59.06" (20 ~ 150cm) Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 7.87" ~ 59.06" (20 ~ 150cm) | |
Output Type | Analog | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 50 mA | |
Voltage - Output Difference (Typ) @ Distance | 2.05V @ 20 ~ 150cm | |
Voltage - Output (Typ) @ Distance | 400mV @ 150cm | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.30000 | $131.30 |