
L16-50-63-6-R | |
|---|---|
DigiKey Part Number | 2495-L16-50-63-6-R-ND |
Manufacturer | |
Manufacturer Product Number | L16-50-63-6-R |
Description | L16-R MINIATURE LINEAR SERVO |
Customer Reference | |
Detailed Description | Linear Actuator Brushed 1.969" (50.00mm) Ball Screw RC Linear Servo 6VDC |
Datasheet | Datasheet |
Category | Duty Cycle 20% |
Manufacturer Actuonix Motion Devices Inc | Voltage - Rated 6VDC |
Series | Construction Ball Screw |
Packaging Bulk | Accuracy ±0.30mm |
Part Status Active | Features RC Linear Servo |
Type Linear Actuator | Gear Reduction Ratio 63 |
Motor Type Brushed | Termination Style Wire Leads with Connector |
Stroke Length 1.969" (50.00mm) | Operating Temperature -10°C ~ 50°C |
Load Force (Dynamic) 22.48lbf (100.0N) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Load Force (Static) 56.20lbf (250.0N) | Base Product Number |
Speed 0.79 in/s (20.0 mm/s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $704.70000 | $704.70 |









