DB12-35 | |
|---|---|
DigiKey Part Number | 5006-DB12-35-ND |
Manufacturer | |
Manufacturer Product Number | DB12-35 |
Description | AC/DC CONVERTER 12V -12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 350 mA |
Mfr | Current - Output 2 350 mA |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -20°C ~ 71°C |
Type Enclosed | Features Adjustable Output |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 105 ~ 125 VAC | Size / Dimension 3.53" L x 2.53" W x 1.65" H (89.7mm x 64.3mm x 41.9mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus |
Voltage - Output 2 -12V |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,415.63000 | $2,415.63 |
| 5 | $2,370.32800 | $11,851.64 |
| 10 | $2,325.00900 | $23,250.09 |
| 25 | $2,279.69200 | $56,992.30 |


