B120GT10-230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B12G50

DigiKey Part Number
5006-B12G50-ND
Manufacturer
Manufacturer Product Number
B12G50
Description
AC/DC CONVERTER
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
105 ~ 125 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
500 mA
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 71°C
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
5.12" L x 3.71" W x 3.44" H (130.0mm x 94.2mm x 87.4mm)
Approval Agency
CE, cURus
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Acopian Power Supplies
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,017.48000$2,017.48
5$1,974.33200$9,871.66
10$1,931.22700$19,312.27
25$1,888.12040$47,203.01