
5EB100-230 | |
---|---|
DigiKey Part Number | 5006-5EB100-230-ND |
Manufacturer | |
Manufacturer Product Number | 5EB100-230 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 210 ~ 250 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 210 ~ 250 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1 A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 71°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.53" L x 2.53" W x 1.65" H (89.7mm x 64.3mm x 41.9mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,848.12000 | $1,848.12 |
5 | $1,806.93200 | $9,034.66 |
10 | $1,765.76400 | $17,657.64 |
25 | $1,724.60560 | $43,115.14 |