
40WB75 | |
|---|---|
DigiKey Part Number | 5006-40WB75-ND |
Manufacturer | |
Manufacturer Product Number | 40WB75 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 40V 85 ~ 130 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 750 mA |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 1.4 kV |
Packaging Bulk | Efficiency 76% |
Part Status Active | Operating Temperature -10°C ~ 71°C |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 130 VAC | Size / Dimension 3.53" L x 2.53" W x 1.67" H (89.7mm x 64.3mm x 42.4mm) |
Voltage - Output 1 40V |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,710.20000 | $2,710.20 |
| 5 | $2,664.87800 | $13,324.39 |
| 10 | $2,619.55800 | $26,195.58 |
| 25 | $2,574.23480 | $64,355.87 |

