24EB20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24EB20
24EB20

12EB20

DigiKey Part Number
5006-12EB20-ND
Manufacturer
Manufacturer Product Number
12EB20
Description
AC/DC CONVERTER
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
105 ~ 125 VAC
Voltage - Output 1
12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output 1
200 mA
Power (Watts)
-
Applications
ITE (Commercial)
Voltage - Isolation
500 V
Efficiency
-
Operating Temperature
-20°C ~ 71°C
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.50" L x 2.50" W x 1.38" H (88.9mm x 63.5mm x 34.9mm)
Approval Agency
CE, cURus
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Acopian Power Supplies
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,444.76000$1,444.76
5$1,403.56400$7,017.82
10$1,362.39600$13,623.96
25$1,321.23760$33,030.94