
ACL 300B | |
---|---|
DigiKey Part Number | ST1012-ND |
Manufacturer | |
Manufacturer Product Number | ACL 300B |
Description | LOCATOR ELECTROSTATIC PRECISION |
Customer Reference | |
Detailed Description | Static Meter 9V Battery |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Static Meter | |
Usage | Measuring Static Voltages | |
Features | Quick-Zero Function, Repetitive Reading | |
Power Supply Type | 9V Battery | |
Includes | Battery, Case, Certificate |