
8124 | |
---|---|
DigiKey Part Number | 134-8124-ND |
Manufacturer | |
Manufacturer Product Number | 8124 |
Description | DISPOSABLE HEEL GRUNDER - BLACK/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heel Strap (Disposable) One Size 1 MOhms Black, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Heel Strap (Disposable) | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Adhesive | |
Strap Material | Polyester | |
Strap Termination | Adhesive | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Black, Yellow | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $328.87000 | $328.87 |