
8120 | |
---|---|
DigiKey Part Number | 134-8120-ND |
Manufacturer | |
Manufacturer Product Number | 8120 |
Description | ECONOMY 1M HEEL GROUNDER - BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heel Strap 1 MOhms Black, Blue, Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Heel Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Rubber (Heel Straps) | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black, Blue, Red | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.28000 | $45.28 |